4Mbit parallel interface MRAM memory circuit, operating at 3.3V with a maximum access time of 35ns. Features an industrial temperature grade from -40°C to 85°C. Packaged in a 48-pin FBGA (S-PBGA-B48) with dimensions of 8x8mm. Offers 262,144 words of memory, with a maximum supply current of 0.135A and standby current of 0.02A.
Sign in to ask questions about the Everspin MR2A08ACMA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR2A08ACMA35 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 8 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.02 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR2A08ACMA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.