
4Mb Parallel RAM IC, 512K x 8 organization, featuring 35ns access time. This surface mount component operates with a 3.3V nominal supply voltage, ranging from 3V to 3.6V, and supports an 8-bit data bus width. It is RoHS compliant, lead-free, and packaged in a 44-pin TSOP for tray packaging. Operating temperature range is -40°C to 85°C.
Everspin MR2A08ACYS35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Supply Voltage-Nom | 3.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR2A08ACYS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
