This 44-pin memory circuit from Everspin operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.135A. The circuit features a maximum access time of 35 units and a maximum standby current of 0.02A. It is available in a TSOP2, TSOP44, or TSOP46 package type.
Sign in to ask questions about the Everspin MR2A08ACYS35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR2A08ACYS35R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.02 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR2A08ACYS35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.