The MR2A08AMYS35 is a 44-pin memory IC from Everspin, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 3.3V, with a maximum rating of 3.6V and a minimum of 3V. The device has a maximum supply current of 0.135mA and a standby current of 0.02mA. It offers 262144 words of memory, with an access time of up to 35ns. The MR2A08AMYS35 is packaged in a 44-pin R-PDSO-G44 SOP package and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Everspin MR2A08AMYS35 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.02 |
| Access Time-Max | 35 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.