Sign in to ask questions about the Everspin MR2A08AMYS35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR2A08AMYS35R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.02 |
| Access Time-Max | 35 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR2A08AMYS35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.