
4Mbit parallel interface MRAM memory circuit, operating from a 3V to 3.6V supply with a nominal 3.3V. Features a maximum access time of 35ns and a commercial temperature grade, suitable for operation between 0°C and 70°C. This 44-pin TSOP-II packaged component offers 524,288 words of storage, with a maximum supply current of 0.135A and standby current of 0.02A.
Everspin MR2A08AYS35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.135 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.02 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR2A08AYS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.