The MR2A08AYS35R is a 44-pin commercial MRAM memory IC from Everspin. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 0.135A and a maximum standby current of 0.02A. It features a 35ns access time and a memory capacity of 262144 words, with 256000 words of code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everspin MR2A08AYS35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR2A08AYS35R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.02 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR2A08AYS35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.