
4Mb Parallel RAM IC with 35ns access time. Features a 16-bit data bus and 256K x 16 organization. Operates from 3V to 3.6V with a nominal supply voltage of 3.3V. Packaged in a 48FBGA for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Everspin MR2A16ACMA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR2A16ACMA35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Density | 4194304b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Supply Voltage-Nom | 3.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR2A16ACMA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
