
The MR2A16AMYS35 is a 44-pin TSOP-II lead-frame SMT MRAM from Everspin. It has a maximum operating current of 165 and can operate at temperatures between -40°C and 125°C. The device is a surface-mount component with a plastic package and a pin pitch of 0.8mm. It is designed for use in parallel interface applications and has a typical operating supply voltage of 3.3V.
Sign in to ask questions about the Everspin MR2A16AMYS35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR2A16AMYS35 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 10.29(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 165mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Cage Code | 5DHX8 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everspin MR2A16AMYS35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.