Everspin MR2A16AMYS35R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 10.29(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 165mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Cage Code | 5DHX8 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everspin MR2A16AMYS35R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.