
4Mb Parallel Interface MRAM, featuring a 35ns access time and 16-bit data bus width. This surface mount integrated circuit operates at 3.3V, with a supply voltage range of 3V to 3.6V. The 256K x 16 organization is housed in an LFBGA package, suitable for tray packaging. It offers a wide operating temperature range from -40°C to 105°C and is RoHS compliant.
Everspin MR2A16AVMA35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Density | 4194304b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR2A16AVMA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
