
4Mb MRAM integrated circuit featuring a 35ns access time. This surface mount device offers a 16-bit data bus width and a 256K x 16 organization. Operating within a voltage range of 3V to 3.6V, it supports a maximum operating temperature of 105°C. The component is RoHS compliant and utilizes a TSOP II-44 package.
Everspin MR2A16AVYS35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 135 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Supply Voltage-Nom | 3.3V |
| Termination | SMD/SMT |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR2A16AVYS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
