
4Mb Parallel RAM IC with 35ns access time, organized as 256K x 16 bits. Features a 16-bit data bus and operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. This surface mount component is housed in a 44-pin TSOP package, offering RoHS compliance and lead-free construction. Ideal for general memory applications requiring parallel interface and a 0°C to 70°C operating temperature range.
Everspin MR2A16AYS35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Supply Voltage-Nom | 3.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR2A16AYS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
