The MR2A16AYS35R is a commercial-grade memory IC with 262144 words of storage, operating within a 3.3V to 3.6V supply voltage range. It features a 44-pin R-PDSO-G44 package with a width of 10.16mm and a length of 18.41mm. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It consumes a maximum standby current of 0.028mA and has an access time of 35ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everspin MR2A16AYS35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.028 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR2A16AYS35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.