This 48-terminal industrial MRAM IC operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The device is packaged in a 48-ball LFBGA package. The MRAM IC has a single function and a memory capacity of 524288 words, with a code capacity of 512000 words.
Checking distributor stock and pricing after the page loads.
Everspin MR3A16ACMA35 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.