MRAM 8Mbit Parallel Interface 3.3V 54-Pin TSOP-II Tray
Checking distributor stock and pricing after the page loads.
Everspin MR3A16ACYS35 technical specifications.
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 180mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Pin Count | 54 |
| Package/Case | TSOP-II |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.