The MR3A16AMA35R is a 48-pin FBGA packaged MRAM with a density of 8Mbits. It operates with a typical supply voltage of 3.3V and can handle a maximum operating current of 180mA. The device has a maximum access time of 35ns and can operate within a temperature range of 0 to 70°C. The MR3A16AMA35R is suitable for applications requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Everspin MR3A16AMA35R technical specifications.
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 180mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Pin Count | 48 |
| Package/Case | FBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.