The MR3A16AUYS45 is an 8Mbit MRAM from Everspin, featuring a parallel interface and operating at a typical supply voltage of 3.3V. It can handle a maximum operating current of 180mA and has a maximum access time of 45ns. The device is packaged in a TSOP-II package and is rated for operation over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Everspin MR3A16AUYS45 technical specifications.
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 180mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 45ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Pin Count | 54 |
| Package/Case | TSOP-II |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.