The MR3A16AYS35 is an 8Mbit MRAM with a parallel interface. It operates at a maximum current of 180mA and can withstand a maximum supply voltage of 3.6V. The device has a maximum access time of 35ns and can operate within a temperature range of 0 to 70°C. The MR3A16AYS35 is packaged in a 54-pin TSOP-II package.
Checking distributor stock and pricing after the page loads.
Everspin MR3A16AYS35 technical specifications.
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 180mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Pin Count | 54 |
| Package/Case | TSOP-II |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.