
16Mbit parallel interface MRAM memory circuit, featuring a 35ns maximum access time. Operates from a 3V to 3.6V supply voltage with a nominal 3.3V. Designed for industrial temperature ranges, from -40°C to 85°C. Housed in a 44-pin TSOP-II package with a maximum supply current of 0.17A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everspin MR4A08BCYS35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.17 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.014 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR4A08BCYS35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.