
The MR4A08BCYS35R is an industrial-grade MRAM IC from Everspin, featuring a 44-pin R-PDSO-G44 package and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3.3V to 3.6V, with a maximum supply current of 0.17A. This device has a maximum access time of 35 nanoseconds and a standby current of 0.014A. It is designed for use in industrial applications and is compliant with various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everspin MR4A08BCYS35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.17 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.014 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR4A08BCYS35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.