The MR4A08BMYS35 is a 44-pin memory IC from Everspin, featuring a dual-function design with a maximum operating temperature of 125°C. It operates within a supply voltage range of 3.3V to 3.6V, with a maximum supply current of 0.17A. The IC has a memory capacity of 2097152 words and a standby current of 0.014A. It is packaged in a TSOP44 package type, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Everspin MR4A08BMYS35 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.17 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.014 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.