
16Mb parallel RAM IC with 16-bit data bus width and 35ns access time. Features 1Mx16 organization, 3V to 3.6V operating supply voltage, and 110mA operating supply current. Surface mountable in an FBGA package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Everspin MR4A16BCMA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR4A16BCMA35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR4A16BCMA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
