
The MR4A16BCMA35R is a 16Mb non-volatile RAM from Everspin, featuring a 16-bit parallel interface and operating within a 3V-3.6V supply voltage range. This device is packaged in a surface mount FBGA package and is RoHS compliant. The MR4A16BCMA35R has an access time of 35ns and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Everspin MR4A16BCMA35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR4A16BCMA35R technical specifications.
| Access Time | 35ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR4A16BCMA35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.