16Mbit MRAM memory circuit with parallel interface, operating at a 3.3V nominal supply voltage (3V min, 3.6V max). Features a 35ns maximum access time and a standby current of 0.014A maximum. This industrial temperature grade component offers 1,048,576 words of storage and comes in a 54-pin TSOP package (R-PDSO-G54) with dual terminal position. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Everspin MR4A16BCYS35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everspin MR4A16BCYS35 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.014 |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR4A16BCYS35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.