
16Mb parallel MRAM with 35ns access time, organized as 1Mx16. Features a 16-bit data bus and operates from a 3V to 3.6V supply, with a nominal 3.3V. Surface mountable in a TSOP package, this RoHS compliant memory offers a wide operating temperature range of -40°C to 85°C.
Everspin MR4A16BCYS35R technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR4A16BCYS35R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
