The MR4A16BUYS45R is a 54-terminal memory circuit with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G54. It operates within a temperature range of -40 to 125 degrees Celsius and has a supply voltage of 3.3V. The device has a memory capacity of 1048576 words and is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Everspin MR4A16BUYS45R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.