The MR5A16AMA35 is a 32Mbit MRAM from Everspin with a parallel interface, operating at a typical supply voltage of 3.3V. It can handle a maximum operating current of 180mA and has a maximum access time of 35ns. The device is packaged in a 48-pin FBGA and is specified to operate over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Everspin MR5A16AMA35 technical specifications.
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 180mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Pin Count | 48 |
| Package/Case | FBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.