The Everspin MR5A16AUYS45R is a 32Mbit parallel MRAM with a maximum operating current of 180mA. It operates within a temperature range of -40°C to 125°C and is supplied at a typical voltage of 3.3V. The device features a 54-pin TSOP-II package and supports parallel interface operation.
Checking distributor stock and pricing after the page loads.
Everspin MR5A16AUYS45R technical specifications.
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 180mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 45ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Pin Count | 54 |
| Package/Case | TSOP-II |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.