This Exar operational amplifier features a dual-channel configuration with 4 operational amplifiers. The device operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The amplifier type is operational, with a slew rate of 5.3 V/μs and a common-mode reject ratio of 81 dB. The unity gain bandwidth is 2500 kHz, and the supply voltage is 2.7V to 6V.
Exar CLC4011ITP14X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Slew Rate-Nom | 5.3 |
| Common-mode Reject Ratio-Nom | 81 |
| Unity Gain BW-Nom | 2500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar CLC4011ITP14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.