The Exar KH103AI is a single-channel general-purpose operational amplifier with a common mode rejection ratio of 38dB and a gain bandwidth product of 80MHz. It operates within a temperature range of -25°C to 85°C and requires a nominal supply current of 30mA. The device is available in a DIP package and is not RoHS compliant. The KH103AI has an input bias current of 20uA and an input offset voltage of 10mV, with an output current of 200mA. Its slew rate is 6000V/µs.
Exar KH103AI technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 38dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 6000V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.