Exar KH103AM technical specifications.
| Common Mode Rejection Ratio | 30dB |
| Input Offset Voltage (Vos) | 25mV |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.