Positive fixed output linear voltage regulator (LDO) with a 3.3V output voltage and 100mA maximum output current. Features a low dropout voltage of 380mV and high accuracy of 0.5%. Operates with a minimum input voltage of 2.4V and a maximum input voltage of 30V, across an operating temperature range of -40°C to 125°C. Packaged in a 3-pin TO-226-3 (TO-92) through-hole mount configuration, this RoHS compliant component is supplied in bulk packaging.
Exar LP2950ACN-L-3-3 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Exar LP2950ACN-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.