Exar LP2950ACN-L-5-0 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar LP2950ACN-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
