Exar LP2950CN-L-3-3 technical specifications.
| Package/Case | TO-92-3 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar LP2950CN-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
