Exar LP2950CN-L-5-0 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Exar LP2950CN-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
