The LP2950CN-L-5-0/TR is a 5V fixed linear voltage regulator with a dropout voltage of 380mV. It is available in a TO-92 package and is capable of delivering a maximum output current of 100mA. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LP2950CN-L-5-0/TR is a lead-free device and is packaged on a tape and reel.
Exar LP2950CN-L-5-0/TR technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar LP2950CN-L-5-0/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.