The LP2951CS-L-3-3 is a linear voltage regulator with a fixed output voltage of 3.3V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device is RoHS compliant and suitable for use in a variety of applications. The LP2951CS-L-3-3 is a single-output linear voltage regulator with a reference voltage of 1.26V. It can handle a maximum input voltage of 30V and a minimum input voltage of 2.4V.
Exar LP2951CS-L-3-3 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.