
The LP2951CS-L-3-3/TR is a single output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in an SOIC-8 lead free package. This device is RoHS compliant and suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Exar LP2951CS-L-3-3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar LP2951CS-L-3-3/TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar LP2951CS-L-3-3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.