
The LP2951CS-L-5-0 is a 5V linear voltage regulator with a 1.26V reference voltage and 150uA quiescent current. It is packaged in a SOIC package with a height of 1.65mm and a length of 4.9mm. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can supply a maximum output current of 100mA and has a minimum output voltage of 5V.
Sign in to ask questions about the Exar LP2951CS-L-5-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar LP2951CS-L-5-0 technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Bulk |
| Quiescent Current | 150uA |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar LP2951CS-L-5-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
