
The MP5010GN is a voltage reference IC with a reference voltage of 1.22V and a tolerance of 1%. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-92 case. The device is designed for through-hole mounting and has a maximum input voltage of 40V. The MP5010GN is not RoHS compliant and is not radiation hardened.
Exar MP5010GN technical specifications.
| Package/Case | TO-92 |
| Current Rating | 5mA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.22V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Exar MP5010GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.