The Exar MP5010LT is a voltage reference with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a 2-pin metal can package and a terminal position of bottom. The device is rated for a voltage tolerance of 2.5% and has a temperature grade of military. It is suitable for use in applications where a stable voltage reference is required.
Exar MP5010LT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar MP5010LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.