IC Mux/demux STS192/STM64 1397CB
Checking distributor stock and pricing after the page loads.
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |