
Surface mountable, half-duplex RS485 transceiver IC with a 20Mbps data rate. Features 3-state outputs and ESD protection, operating from a 4.75V to 5.25V supply. This lead-free, RoHS compliant component offers one driver and one receiver within an 8-pin SOIC package, suitable for applications up to 70°C.
Exar SP1481ECN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Type | 3-STATE |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP1481ECN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.