
Half-duplex RS-485 transceiver IC with a 20Mbps data rate. Features a 5V operating supply voltage (4.75V to 5.25V) and 3-state outputs. Designed for surface mount installation in an 8-pin SOIC package. Operates across a temperature range of -40°C to 85°C.
Exar SP1481EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Type | 3-STATE |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP1481EEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
