
RS-485 transceiver for half-duplex communication, supporting data rates up to 20Mbps. Features 15kV ESD protection and operates from a 4.75V to 5.25V supply. This surface-mount SOIC N package component offers one driver and one receiver, with 3-state outputs. RoHS compliant and lead-free, it functions within a 0°C to 70°C temperature range.
Exar SP1485ECN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 20Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Type | 3-STATE |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP1481E/SP1485E |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
