
The SP1485ECN-L/TR is a 1-port half-duplex transceiver from Exar, operating within a supply voltage of 4.75V to 5.25V. It can handle data rates of up to 20Mbps and is packaged in a SOIC N case, suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It consumes a supply current of 900uA.
Sign in to ask questions about the Exar SP1485ECN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP1485ECN-L/TR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP1481E/SP1485E |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP1485ECN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
