
RS-485 transceiver IC supporting half-duplex communication at up to 20Mbps. Features a single driver and receiver, operating from a 4.75V to 5.25V supply with a typical 5V operating voltage. This surface mount SOIC N package component offers 3-state outputs and is lead-free and RoHS compliant. Maximum power dissipation is 550mW, with an operating temperature range of -40°C to 85°C.
Exar SP1485EEN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 20Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Type | 3-STATE |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP1485E |
| Simplex/Duplex | Half Duplex |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP1485EEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.