
CMOS line transceiver with 2 drivers and 2 receivers, supporting RS-232 interface at up to 120Kbps data rate. Features through-hole mounting in a 16-pin PDIP package with lead-free construction. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Maximum power dissipation is 375mW, and propagation delay is 1us. This RoHS compliant component has a maximum operating temperature of 70°C.
Sign in to ask questions about the Exar SP202ECP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP202ECP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP202ECP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
