
The Exar SP202ECT-L is a dual-RS232 transceiver with a data rate of 235Kbps. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is RoHS compliant and has a power dissipation of 375mW. It is available in a SOIC W package and is designed for surface mount applications.
Sign in to ask questions about the Exar SP202ECT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP202ECT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 235Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 375mW |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP202ECT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.